Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY268.110 (CNY302.9643) |
| 5+ | CNY248.420 (CNY280.7146) |
| 10+ | CNY226.690 (CNY256.1597) |
| 50+ | CNY213.500 (CNY241.255) |
| 100+ | CNY204.580 (CNY231.1754) |
Product Overview
AMN12111 is a MP motion sensor (passive infrared type). It has a built-in amplifier and can be connected directly to a microcomputer. Applications include home appliances (useful for saving energy in air conditioner, television, personal computer, or ventilator and air purifier), amusement machine market (useful for saving energy and for automated guidance in theme parks and large video games), equipment in service market (useful for automated guidance, automated announcements and energy saving in vending machines, ATMs, etc.), lighting market (automated on/off controls, etc. for lamps, desk lamps, indoor lights, halls, stairway lights, etc.).
- Detects even slight motion of a person
- Fine motion detection capability within approximately 2 meters of sensor
- Noise withstanding capability
- Built-in amplifier for easy use
- Extremely compact, ideal for use in miniaturized devices
- 3 to 6V DC rated operating voltage
- Digital output, slight motion detection type
- Ambient temperature range from -20 to 60°C
- Black lens colour
Technical Specifications
3VDC
MP Series
6VDC
4,4'-isopropylidenediphenol (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate