Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Technical Specifications
Contact Configuration
SPDT
Contact Current
500mA
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Gold
Coil Voltage
3VDC
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
30VDC
Coil Resistance
45ohm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22