Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The TH648CEJ is a DIN half size panel-mount Hour Meter suitable for management of small generators and food processing machines, hour counting for leased equipment, maintenance management of various equipment's. The noise-resistant, accurately turning motor is employed to provide for longer period of measurement. The power frequency can be selected for 50/60Hz. The flat terminals (#187) are used for easier wiring and there is no need to undo the lock spring.
- Compact to save panel space
- Reset button
- Wide-ranging measurement display
- Easy to install
- Rotary indicator
- Can be reset to zero
- High-performance sync motor with 50/60Hz selector
- 55°C Maximum temperature rise
- Minimum 100MΩ between live and dead metal parts initial insulation resistance
- 2000Vrms Between live and dead metal parts initial breakdown voltage
Applications
Industrial, Clock & Timing, Motor Drive & Control
Technical Specifications
Supply Voltage Min
220VAC
Time Min
0s
Panel Cutout Height
22.2mm
Product Range
-
Supply Voltage Max
-
Time Max
9999.9h
Panel Cutout Width
45mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1