Print Page
Image is for illustrative purposes only. Please refer to product description.
795 In Stock
Need more?
795 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.150 (CNY10.3395) |
10+ | CNY8.240 (CNY9.3112) |
25+ | CNY7.130 (CNY8.0569) |
50+ | CNY6.530 (CNY7.3789) |
100+ | CNY5.600 (CNY6.328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.15 (CNY10.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoBCR20V4E
Order Code1885904
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 20mm
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BCR20V4E is a Battery Holder for CR2032 coin cell. The battery holder is designed for sure and easy loading/ removal of Panasonic coin type lithium batteries from equipment enabling the batteries to fully exploit their capabilities as the backup power supply in C-MOS RAM memory and microcomputer memory. All of the battery holders are designed to prevent inverted insertion of the battery.
- Suitable for CR2032 battery
Applications
Portable Devices
Warnings
Battery holders can be adversely affected by some detergents use in the circuit board washing process and may result in cracks forming in holder, please test holders in washing process before use.
Technical Specifications
Battery Sizes Accepted
Coin Cell - 20mm
Battery Holder Mount
Through Hole
SVHC
No SVHC (23-Jan-2024)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Alternatives for BCR20V4E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029