Need more?
Quantity | Price (inc GST) |
---|---|
200+ | CNY5.820 (CNY6.5766) |
1000+ | CNY5.710 (CNY6.4523) |
2000+ | CNY5.590 (CNY6.3167) |
Product Information
Product Overview
The TK series Aluminium Electrolytic Surface Mount Capacitor features high reliability, low impedance and high ripple current of the top-class in AL-E. It is used in notebook PC, desktop PC, base station, server/data centre, USB charge/non-contact charge, motor driver/inverter, FA equipment, measuring instrument, power supply, HEMS/BEMS/FEMS, home information, appliances, air-conditioner, white goods, amusement, electric tools, lightning and OA equipment.
- 10 to 100VDC Rated voltage range
- 47 to 4700μF Nominal capacitance range
- 2000hrs at 125°C Endurance
- High temperature, Lead-Free reflow
- Long life
- Vibration-proof product is available
- AEC-Q200 Qualified
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Motor Drive & Control, Lighting, Medical, Automotive
Technical Specifications
Radial Can - SMD
35V
2000 hours @ 125°C
TK Series
Solder
-
13.5mm
-40°C
AEC-Q200
No SVHC (25-Jun-2025)
470µF
0.12ohm
Polar
± 20%
12.5mm
-
800mA
125°C
-
Alternatives for EEETKV471UAQ
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate