Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ3RED1203V
Order Code2380116
Product RangeERJ-3R Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.329 (CNY0.3718) |
| 100+ | CNY0.283 (CNY0.3198) |
| 500+ | CNY0.199 (CNY0.2249) |
| 1000+ | CNY0.187 (CNY0.2113) |
| 2500+ | CNY0.175 (CNY0.1978) |
| 5000+ | CNY0.162 (CNY0.1831) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY3.29 (CNY3.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3RED1203V
Order Code2380116
Product RangeERJ-3R Series
Technical Datasheet
Resistance120kohm
Resistance Tolerance± 0.5%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-3R Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Small size and lightweight
- High reliability
- Metal glaze thick film resistive element and three layers of electrodes
- Compatible with placement machines
- Suitable for both reflow and flow soldering
- Low resistance tolerance
- Reference standards IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
- AEC-Q200 Qualified
Technical Specifications
Resistance
120kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-3R Series
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002