Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No16SVPE180M
Order Code2806054
Product RangeOS-CON SVPE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY5.980 (CNY6.7574) |
| 2500+ | CNY5.230 (CNY5.9099) |
| 5000+ | CNY4.330 (CNY4.8929) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY2,990.00 (CNY3,378.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16SVPE180M
Order Code2806054
Product RangeOS-CON SVPE Series
Technical Datasheet
Capacitance180µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.011ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current4.46A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height9.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPE Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
16SVPE180M is an OS-CON™ SVPE series aluminium-polymer solid capacitor. OS-CON™ capacitor utilizes aluminium and a high conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. OS-CON™ SVPE part is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. It can be used widely in industrial applications.
- Capacitance is 180µF with ±20% tolerance
- 0.011ohm ESR
- 2000hours at 105°C endurance
- Operating temperature range from -55°C to 105°C
- 6.1A ripple current
- Voltage(DC) is 16V
- 9.9mm x 6.3mm product height x product diameter
- Very low ESR
- High temperature reflow solder capable
- Highly stable temperature characteristics
Technical Specifications
Capacitance
180µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
4.46A
Product Length
-
Product Height
9.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
ESR
0.011ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPE Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025