Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No16SVPF1000M
Order Code2666617
Product RangeOS-CON SVPF Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY7.860 (CNY8.8818) |
| 2000+ | CNY7.550 (CNY8.5315) |
| 4000+ | CNY7.230 (CNY8.1699) |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
CNY3,144.00 (CNY3,552.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16SVPF1000M
Order Code2666617
Product RangeOS-CON SVPF Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.012ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current5.4A
Product Diameter10mm
Product Length-
Product Width-
Product Height12.6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
16SVPF1000M is an OS-CON™ SVPF series conductive polymer aluminium solid capacitor. This SMD capacitor utilizes aluminium and a high-conductivity polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. The capacitor is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.
- Capacitance is 1000µF with ±20% tolerance
- 0.012ohm ESR
- 5000 hours at 105°C endurance
- Operating temperature range from -55°C to 105°C
- 3.3A ripple current
- Voltage(DC) is 16V
- 12.6mm x 10mm product height x product diameter
- Radial CAN and solder terminals
- Highly stable temperature characteristics and long lifetime at high temperatures
- Can be used widely in industrial applications
Technical Specifications
Capacitance
1000µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
5.4A
Product Length
-
Product Height
12.6mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
ESR
0.012ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPF Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002528