Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No16SVPG330M
Order Code4126991
Product RangeOS-CON SVPG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 66 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY12.960 (CNY14.6448) |
10+ | CNY8.000 (CNY9.040) |
50+ | CNY7.820 (CNY8.8366) |
100+ | CNY7.640 (CNY8.6332) |
200+ | CNY6.990 (CNY7.8987) |
700+ | CNY6.340 (CNY7.1642) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.96 (CNY14.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16SVPG330M
Order Code4126991
Product RangeOS-CON SVPG Series
Technical Datasheet
Capacitance330µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.0065ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current7.5A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height10.4mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPG Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
7.5A
Product Length
-
Product Height
10.4mm
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
16V
ESR
0.0065ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001