Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No63SXV33M
Order Code2806075
Product RangeOS-CON SXV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
400+ | CNY14.070 (CNY15.8991) |
2000+ | CNY12.320 (CNY13.9216) |
4000+ | CNY10.200 (CNY11.526) |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
CNY5,628.00 (CNY6,359.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No63SXV33M
Order Code2806075
Product RangeOS-CON SXV Series
Technical Datasheet
Capacitance33µF
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.025ohm
Lifetime @ Temperature1000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current930mA
Product Diameter8mm
Product Length-
Product Width-
Product Height11.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SXV Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
63SXV33M is an OS-CON™ SXV series surface mount type conductive polymer aluminium solid capacitor. SXV series is halogen-free capacitor offering large capacitance values and extremely low ESR at high voltage. It is ideal as a decoupling capacitor due to superior high-frequency characteristics. Suitable for applications used at low temperatures (under 0°C).
- High voltage, surface mount type (vertical mount style)
- Low ESR and high ripple current
- Input smoothing and filter capacitor
- No voltage derating required, space and cost savings
- 63V rated voltage, 33µF capacitance
- 1000h endurance at 125°C, 2950mA rated ripple current (mArms)
- 25mohm ESR, 20% capacitance tolerance
- 8mm diameter, 11.90mm body length
- Category temperature range from -55 to 125°C
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
1000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
930mA
Product Length
-
Product Height
11.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
63V
ESR
0.025ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SXV Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001956