Print Page
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY54.800 (CNY61.924) |
5+ | CNY47.950 (CNY54.1835) |
10+ | CNY39.730 (CNY44.8949) |
20+ | CNY35.620 (CNY40.2506) |
50+ | CNY32.880 (CNY37.1544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.80 (CNY61.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoACTL3CR3V
Order Code4203956
Product RangeTL Series
Technical Datasheet
Coil Voltage12VDC
Contact Current40A
Contact ConfigurationDPST-NO-DB
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeTL Series
Contact Voltage DC Nom14V
Coil Resistance225ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
DPST-NO-DB
Relay Terminals
PC Pin
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
40A
Relay Mounting
Through Hole
Product Range
TL Series
Coil Resistance
225ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065