Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAEP51024
Order Code2987081
Product RangeEP Series
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage24VDC
Contact Current10A
Product RangeEP Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsQuick Connect
Contact Voltage VDC400V
Contact Material-
Coil Resistance-
Technical Specifications
Contact Configuration
SPST
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
400V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
EP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098994