Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoALZN1F18W.
Order Code2907220
Product RangeLZ-N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.430 (CNY26.4759) |
| 10+ | CNY20.460 (CNY23.1198) |
| 25+ | CNY19.390 (CNY21.9107) |
| 50+ | CNY18.860 (CNY21.3118) |
| 100+ | CNY18.490 (CNY20.8937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.43 (CNY26.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoALZN1F18W.
Order Code2907220
Product RangeLZ-N Series
Technical Datasheet
Contact ConfigurationSPDT
Product RangeLZ-N Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Coil Resistance810ohm
Technical Specifications
Contact Configuration
SPDT
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Product Range
LZ-N Series
Coil Type
-
Relay Terminals
Solder
Coil Resistance
810ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072