Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoALZN5F09W.
Order Code2907228
Product RangeLZ-N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.790 (CNY25.7527) |
| 10+ | CNY20.270 (CNY22.9051) |
| 25+ | CNY19.870 (CNY22.4531) |
| 50+ | CNY19.460 (CNY21.9898) |
| 100+ | CNY19.060 (CNY21.5378) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.79 (CNY25.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoALZN5F09W.
Order Code2907228
Product RangeLZ-N Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage9VDC
Contact Current16A
Product RangeLZ-N Series
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Contact MaterialSilver Tin Oxide
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Coil Type
-
Relay Terminals
Solder
Coil Voltage
9VDC
Product Range
LZ-N Series
Contact Voltage VAC
250V
Contact Material
Silver Tin Oxide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072