Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY318.530 (CNY359.9389) |
| 5+ | CNY310.780 (CNY351.1814) |
| 10+ | CNY302.610 (CNY341.9493) |
| 25+ | CNY286.700 (CNY323.971) |
| 50+ | CNY270.770 (CNY305.9701) |
| 100+ | CNY254.860 (CNY287.9918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY318.53 (CNY359.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Contact Configuration
-
Operating Voltage Max
250VAC
Relay Terminals
Screw
Operating Voltage Min
75VAC
Control Voltage Max
32VDC
Load Current
40A
Relay Mounting
Panel Mount
Switching Mode
Random Turn On
Control Voltage Min
4VDC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087