Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQG12124
Order Code3288467
Product RangeAQ-G Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.090 (CNY41.9117) |
| 5+ | CNY34.700 (CNY39.211) |
| 10+ | CNY32.300 (CNY36.499) |
| 20+ | CNY30.010 (CNY33.9113) |
| 50+ | CNY29.000 (CNY32.770) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.09 (CNY41.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQG12124
Order Code3288467
Product RangeAQ-G Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeDC
Load Voltage Max264V
Load Current1A
MOSFET Relay Package StyleSIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
I/O Capacitance Typ-
Off State Leakage Current Max1.5mA
Product RangeAQ-G Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
264V
MOSFET Relay Package Style
SIP-4
Relay Terminals
PC Pin
Off State Leakage Current Max
1.5mA
SVHC
To Be Advised
Load Type
DC
Load Current
1A
Relay Mounting
Through Hole
I/O Capacitance Typ
-
Product Range
AQ-G Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.026