Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQV214
Order Code1704172
Product RangePhotoMOS AQV21
Technical Datasheet
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY25.330 (CNY28.6229) |
5+ | CNY23.470 (CNY26.5211) |
10+ | CNY21.750 (CNY24.5775) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.33 (CNY28.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV214
Order Code1704172
Product RangePhotoMOS AQV21
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max400V
Load Current120mA
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max50ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQV21
Product Overview
The AQV214 is a 6-pin through-hole MOSFET Relay for switching low-level analogue signal. The PhotoMOS relay feature extremely low closed-circuit offset voltage to enable control of low-level analogue signals without distortion. Unlike mechanical relay, the PhotoMOS combines LED and optoelectronic device to transfer signals using light for extremely high isolation. It eliminates the need for a counter electromotive force protection diode in the drive circuits on the input side.
- AC/DC dual use
- Controls various types of loads
- Stable ON-resistance
- 1μA Maximum low-level off state leakage current
- 5000V Reinforced insulation type of I/O voltage
Applications
Industrial
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
400V
MOSFET Relay Package Style
DIP-6
Relay Terminals
PC Pin
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Through Hole
On State Resistance Max
50ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQV21
Technical Docs (2)
Alternatives for AQV214
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001021