Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAV15653F
Order Code2505965
Product RangeAV1 Series
Your Part Number
600 In Stock
Need more?
600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.460 (CNY52.4998) |
| 25+ | CNY44.300 (CNY50.059) |
| 50+ | CNY43.210 (CNY48.8273) |
| 100+ | CNY42.210 (CNY47.6973) |
| 250+ | CNY41.280 (CNY46.6464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.46 (CNY52.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAV15653F
Order Code2505965
Product RangeAV1 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorButton
Contact ConfigurationSPST-NC
Switch TerminalsQuick Connect
Contact Current Max10.1A
Contact Voltage DC Nom-
Product RangeAV1 Series
Contact Voltage AC Nom250V
Operating Force Max2.9N
SVHCNo SVHC (07-Jul-2017)
Product Overview
AV15653F is a AV1 (GW) door interlock switch. Insulation distance between open contacts is more than 8mm, as for the 3 form A type, the combination of power supply circuit and low voltage circuit is possible. Typical application includes office equipment (copiers, facsimiles, projectors), home appliance (microwave ovens, refrigerators).
- 1 Form B contact form, screw mounting (10.1 A) method
- Without button guard, ENEC/VDE (EN standard) safety standard
- 3mm minimum contact gap, 1 Form B contact form
- 100Mohm (at 500VDC) minimum insulation resistance
- Initial maximum 100mohm (by voltage drop at 1A 6 to 8VDC) contact resistance
- AgCuO alloy contact specifications/contact material
- UL 94V-1 minimum flame retardancy, 175 minimum tracking resistance (CTI)
- 49N for 1 minute (for operating direction) actuator strength
- Ambient temperature range from -25 to +85°C (no freezing and condensing)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPST-NC
Contact Current Max
10.1A
Product Range
AV1 Series
Operating Force Max
2.9N
Microswitch Actuator
Button
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014288
