Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAV4404
Order Code3928698
Product RangeAV4 Series
Your Part Number
Technical Datasheet
151 In Stock
Need more?
151 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.010 (CNY13.5713) |
| 10+ | CNY11.770 (CNY13.3001) |
| 25+ | CNY11.520 (CNY13.0176) |
| 50+ | CNY11.290 (CNY12.7577) |
| 100+ | CNY11.000 (CNY12.430) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.01 (CNY13.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAV4404
Order Code3928698
Product RangeAV4 Series
Technical Datasheet
Microswitch TypeUltra Miniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max500mA
Contact Voltage DC Nom30V
Product RangeAV4 Series
Contact Voltage AC Nom-
Operating Force Max0.98N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Ultra Miniature
Contact Configuration
SPDT
Contact Current Max
500mA
Product Range
AV4 Series
Operating Force Max
0.98N
Microswitch Actuator
Pin Plunger
Switch Terminals
PC Pin
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002