Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoCX-411-P-Z
Order Code3995739
Product RangeCX-400 Series
Also Known AsCX411PZ
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY860.300 (CNY972.139) |
Price for:Each
Minimum: 1
Multiple: 1
CNY860.30 (CNY972.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCX-411-P-Z
Order Code3995739
Product RangeCX-400 Series
Also Known AsCX411PZ
Technical Datasheet
Sensing Range Max10m
Sensor Output TypePNP Open Collector
Product RangeCX-400 Series
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
10m
Product Range
CX-400 Series
Supply Voltage DC Max
24V
Sensor Output Type
PNP Open Collector
Supply Voltage DC Min
12V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03157