Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY790.430 (CNY893.1859) |
5+ | CNY754.510 (CNY852.5963) |
10+ | CNY718.580 (CNY811.9954) |
25+ | CNY704.210 (CNY795.7573) |
50+ | CNY689.840 (CNY779.5192) |
100+ | CNY675.470 (CNY763.2811) |
Product Information
Product Overview
CX-441 is a CX-400 Ver.2 series compact photoelectric sensor with amplifier built-in. This device achieves reductions in power consumption of upto 60%, averaging 44% reduction when upgrading due to its unique design. This sensor reduces carbon emissions and contribute to environmental friendliness. This sensor can be used with confidence even around metal processing machinery that disperses oil mists. The protection mechanism also conforms to IP67 (IEC). A strong, ethanol resistant polycarbonate was used for the front and display covers. Safe even for installing near food processing machinery that disperses ethanol based detergents. The protection mechanism also conforms to IP67 (IEC).
- NPN output, 2 to 50mm sensing range
- Adjustable range reflective type, small spot sensing range
- Switchable either detection-ON or detection-OFF output operation
- Red LED emitting element, IP67 (IEC) protection
- Supply voltage range from 12 to 24VDC ±10% ripple P-P 10% or less
- 1mm or less repeatability (perpendicular to sensing axis)
- 1ms or less response time
- Operating temperature range from -25°C to +55°C
- PBT (polybutylene terephthalate) enclosure, acrylic lens, acrylic indicator cover
- Incorporated short-circuit protection
Technical Specifications
50mm
Reflective
CX-400 Series
Cable
24V
To Be Advised
50mm
NPN Open Collector
12V
12V
24V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate