Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECQ-UAAF335ED
Order Code3580188
Product RangeECQUA Series
Technical Datasheet
2,149 In Stock
Need more?
2149 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY24.580 (CNY27.7754) |
10+ | CNY21.500 (CNY24.295) |
100+ | CNY17.820 (CNY20.1366) |
500+ | CNY15.980 (CNY18.0574) |
1000+ | CNY14.750 (CNY16.6675) |
2000+ | CNY14.020 (CNY15.8426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.58 (CNY27.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECQ-UAAF335ED
Order Code3580188
Product RangeECQUA Series
Technical Datasheet
Dielectric TypeMetallized PP
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating Y-
dv/dt Rating-
Lead Spacing15mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeECQUA Series
QualificationAEC-Q200
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Mounting
Through Hole
dv/dt Rating
-
Operating Temperature Min
-40°C
Product Range
ECQUA Series
Suppression Class
X2
Voltage Rating Y
-
Lead Spacing
15mm
Operating Temperature Max
110°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025906