Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECWFE2W335QD
Order Code3132800
Product RangeECWFE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.670 (CNY10.9271) |
| 5+ | CNY7.520 (CNY8.4976) |
| 10+ | CNY5.360 (CNY6.0568) |
| 25+ | CNY5.330 (CNY6.0229) |
| 50+ | CNY5.290 (CNY5.9777) |
| 200+ | CNY5.250 (CNY5.9325) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.67 (CNY10.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWFE2W335QD
Order Code3132800
Product RangeECWFE Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance3.3µF
Capacitance Tolerance± 10%
Voltage(AC)84V
Voltage(DC)450V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing27.5mm
Product Length31mm
Product Width13mm
Product Height23mm
Product RangeECWFE Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ECWFE series is a metallized polypropylene film capacitor. ECWFE Series boxed capacitor is capable of withstanding vibrations better than a standard dipped type film capacitor. The polypropylene dielectric provides better electrical characteristics than polyester and the built-in fuse functionality allows the ECWFE Series to open upon failure rather than short circuit. Currently rated for 450VDC applications, this film capacitor is essential for power supplies, PFC, and other applications where vibrations are a subject of concern.
- Small size
- Excellent frequency characteristics
- Low loss
- Flame retardant plastic case and non-combustible resin
- Low hum sound noise
- Suitable for active filter circuit and high frequency circuit
- Operating temperature range from -40°C to +105°C
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
3.3µF
Voltage(AC)
84V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
31mm
Product Height
23mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Lead Spacing
27.5mm
Product Width
13mm
Product Range
ECWFE Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001