Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECWFE2W684J
Order Code3296028
Product RangeECWFE Series
Your Part Number
Technical Datasheet
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.030 (CNY6.8139) |
| 50+ | CNY3.250 (CNY3.6725) |
| 100+ | CNY2.930 (CNY3.3109) |
| 250+ | CNY2.670 (CNY3.0171) |
| 500+ | CNY2.400 (CNY2.712) |
| 1000+ | CNY2.320 (CNY2.6216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.03 (CNY6.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWFE2W684J
Order Code3296028
Product RangeECWFE Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.68µF
Capacitance Tolerance± 5%
Voltage(AC)84V
Voltage(DC)450V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing15mm
Product Length17.5mm
Product Width7mm
Product Height12.5mm
Product RangeECWFE Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ECWFE series metallized polypropylene film capacitor suitable for active filter circuit, high frequency and high current circuit applications. ECWFE series capacitors have non inductive construction using metalized polypropylene film with flame retardant plastic case and non-combustible resin. These film capacitors are non polarized electrical capacitors with an insulated plastic as dielectric.
- Small size
- Excellent frequency characteristics
- Low loss
- Low hum sound noise
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.68µF
Voltage(AC)
84V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
17.5mm
Product Height
12.5mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Lead Spacing
15mm
Product Width
7mm
Product Range
ECWFE Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002137