Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECWU2104KC9
Order Code1198358
Product RangeECWU(C) Series
Technical Datasheet
23 In Stock
1,500 more incoming. You can reserve stock now
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.950 (CNY15.7635) |
| 50+ | CNY7.520 (CNY8.4976) |
| 100+ | CNY6.960 (CNY7.8648) |
| 250+ | CNY6.500 (CNY7.345) |
| 500+ | CNY6.030 (CNY6.8139) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.95 (CNY15.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWU2104KC9
Order Code1198358
Product RangeECWU(C) Series
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package2420 [6050 Metric]
Capacitance0.1µF
Capacitance Tolerance± 10%
Voltage(AC)125V
Voltage(DC)250V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length3.2mm
Product Width5mm
Product Height3.8mm
Product RangeECWU(C) Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ECWU(C) series Film Capacitor with stacked metallised PEN dielectric. It is suitable for general purpose (coupling, by-pass) and reflow soldering applications.
- Simple mould-less construction
- Small size
- ±5% (J) and ±10% (K) Capacitance tolerance available
Applications
Industrial
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
0.1µF
Voltage(AC)
125V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
3.2mm
Product Height
3.8mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
2420 [6050 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
250V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
5mm
Product Range
ECWU(C) Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000263