Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY4.670 (CNY5.2771) |
| 2500+ | CNY4.080 (CNY4.6104) |
| 5000+ | CNY3.380 (CNY3.8194) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY2,335.00 (CNY2,638.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEETG1J101UP
Order Code2753114
Product RangeTG Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)63V
ESR0.8ohm
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Product RangeTG Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current150mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
EEETG1J101UP is a TG series Type 'V' aluminium electrolytic capacitor. It is characterized by low ESR, which allows a greater ripple current capacity to be achieved while contributing to fewer power losses and internal heating problems. The EEE-TG series capacitor has reduced size, saving board space and reducing cost.
- AEC-Q200, radial-CAN, solder terminals
- Miniaturization (40 % less than TA series)
- Low ESR (low temp)
- Capacitance is 100µF with ±20% tolerance
- 2000 hours at 125°C endurance
- Operating temperature range from -40°C to 125°C
- Voltage(DC) is 63V
- Ripple current is 150mA
- 10.2mm product diameter, 10mm product height
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
63V
Lifetime @ Temperature
2000 hours @ 125°C
Product Range
TG Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
100µF
ESR
0.8ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
150mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Alternatives for EEETG1J101UP
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001826