Print Page
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
500+ | CNY5.360 (CNY6.0568) |
2500+ | CNY5.310 (CNY6.0003) |
5000+ | CNY5.300 (CNY5.989) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY2,680.00 (CNY3,028.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZA1V271V
Order Code3299908
Product RangeZA Series
Technical Datasheet
Capacitance270µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.02ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeZA Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
EEHZA1V271V is a ZA series conductive polymer hybrid surface mount aluminium electrolytic capacitor. This hybrid capacitor series takes the benefits of both electrolytic and polymer capacitor technologies and combine them, producing a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. These combined benefits save valuable board space, enhance overall board performance and lower design costs.
- Capacitance is 270µF with ±20% tolerance
- 0.02ohm ESR
- 10000hours at 105°C endurance
- Operating temperature range from -55°C to 105°C
- Voltage(DC) is 35V
- 10mm product diameter
- AEC-Q200 compliant
- Standard product type and radial CAN package
- High temperature lead-free reflow
- Open up valuable board space and downsizing- weight reduction
Technical Specifications
Capacitance
270µF
Voltage(DC)
35V
ESR
0.02ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZA Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
10.5mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001