Print Page
Technical Specifications
Sensing Range Max
17m
Supply Voltage Max
6VDC
Response Time
-
SVHC
4,4'-isopropylidenediphenol
Supply Voltage Min
3VDC
Beam Angle
62°
Product Range
VZ Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004318