Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.820 (CNY129.7466) |
| 5+ | CNY105.720 (CNY119.4636) |
| 10+ | CNY96.620 (CNY109.1806) |
| 50+ | CNY93.880 (CNY106.0844) |
| 100+ | CNY91.140 (CNY102.9882) |
| 250+ | CNY86.880 (CNY98.1744) |
Product Information
Product Overview
Bluetooth® 5 Low Energy Module based on the Nordic nRF52840 single-chip controller. The Bluetooth® 5 feature enables a higher symbol rate of 2Mbps using the high-speed LE 2M PHY. Furthermore, the new LE advertising extensions allow for much larger amounts of data to be broadcasted in connectionless scenarios. In addition to Bluetooth® 5, the qualified Bluetooth® mesh profile stack supports 802.15.4 and NFC-A. With its ARM® Cortex®-M4F a 1MB flash and a 256Kb RAM, the PAN1780 offers high design flexibility. It can easily be used in standalone mode, there by eliminating the need for an external processor - saving complexity, space and cost.
- Used IC nRF52840
- Rx sensitivity -95dBm at 1Mb/s, -103dBm at 125Kb/s
- 8dBm max Tx power
- GPIO, UART, QSPI, I2C, I2S, PDM, ADC, PWM, NFC-A, USB2.0 interfaces
- ARM® Cortex®-M4F microcontroller
- Integrated 32kHZ crystal speciality
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth LE 5.0
I2C, I2S, SPI, UART
1.7 V to 5.5 V
FCC, ISED, KC, MIC, RCM, RED, SRRC, UKCA
No SVHC (25-Jun-2025)
-
-103 dBm
-40 °C to 85 °C
PAN1780 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate