Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoENW89854A3KF
Order Code3868966RL
Product RangePAN1780 Series
Your Part Number
Technical Datasheet
1,219 In Stock
Need more?
1219 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY92.410 (CNY104.4233) |
| 50+ | CNY89.050 (CNY100.6265) |
| 100+ | CNY88.010 (CNY99.4513) |
| 250+ | CNY83.150 (CNY93.9595) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
CNY924.10 (CNY1,044.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89854A3KF
Order Code3868966RL
Product RangePAN1780 Series
Technical Datasheet
Bluetooth VersionBluetooth 5.1
Bluetooth Class-
InterfacesI2C, I2S, SPI, UART
Receiver Sensitivity Rx-103 dBm
Supply Voltage Range1.7 V to 5.5 V
Operating Temperature Range-40 °C to 85 °C
Product RangePAN1780 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Bluetooth low energy single mode with antenna and BlueRadios nBlue Bluetooth AT.s LE command set. The PAN1780‑AT is a Bluetooth 5 Low Energy (LE) module based on the Nordic nRF52840 single-chip controller with integrated BlueRadios nBlue™ Bluetooth AT.s LE command set.
- Surface mount type dimensions: 15.6mm x 8.7mm x 2mm
- Same footprint as PAN1780
- Nordic nRF52840 featuring ARM® Cortex®-M4F with 64MHz
- Bluetooth 5 LE including LE 2M and LE Coded PHY
- Embedded 1MB flash memory and 256kB internal RAM
- Up to 46 GPIO which are shared with 1 UART, 8 ADC’s, 1 NFC-A and nRESET input
- USB 2.0 full-speed device interface
- Built in temperature sensor
Technical Specifications
Bluetooth Version
Bluetooth 5.1
Interfaces
I2C, I2S, SPI, UART
Supply Voltage Range
1.7 V to 5.5 V
Product Range
PAN1780 Series
Bluetooth Class
-
Receiver Sensitivity Rx
-103 dBm
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174