Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoENWF9201AZEF
Order Code3868968
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY363.550 (CNY410.8115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY363.55 (CNY410.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENWF9201AZEF
Order Code3868968
Technical Datasheet
Board TypeEvaluation Kit
Silicon ManufacturerPanasonic
Silicon Core NumberPAN9026
IC FunctionWi-Fi and Bluetooth Low Energy Combo Module
Application Sub TypeBluetooth and WiFi
Kit ContentsSDIO Adapter, ENWF9201A1EF Module
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ENWF9201AZEF is a PAN9026-ETU (PAN9026 SDIO adapter with module ENWF9201A1EF). The PAN9026 is a Wi-Fi dual band 2.4GHz/5GHz and Bluetooth® module, which includes a wireless radio for easy integration of Wi-Fi and Bluetooth connectivity into various electronic devices.
- Dual band 2.4GHz and 5GHz 802.11 a/b/g/n Wi-Fi/Bluetooth combined module
- Supports 802.11i security standards through AES, CCMP, and more security mechanisms
- 802.11e quality of service is supported for multimedia applications
- IEEE 802.11n-compliant, 1x1 spatial stream with data rates up to MCS7 150Mbps
- Bluetooth 5, includes low energy (LE)
- Dual simultaneous and independent WLAN and Bluetooth operation
- Indoor location and navigation with IEEE 802.11mc
- Power management with sleep clock
- Generic interfaces include SDIO 3.0 and high-speed UART for host processor connection
- Software Linux® driver
Contents
PAN9026 SDIO adapter with module ENWF9201A1EF.
Technical Specifications
Board Type
Evaluation Kit
Silicon Core Number
PAN9026
Application Sub Type
Bluetooth and WiFi
Product Range
-
Silicon Manufacturer
Panasonic
IC Function
Wi-Fi and Bluetooth Low Energy Combo Module
Kit Contents
SDIO Adapter, ENWF9201A1EF Module
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1