Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ-UP3F5100V
Order Code3482512
Product RangeERJ-UP3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
10+ | CNY0.440 (CNY0.4972) |
100+ | CNY0.293 (CNY0.3311) |
500+ | CNY0.286 (CNY0.3232) |
1000+ | CNY0.279 (CNY0.3153) |
2500+ | CNY0.249 (CNY0.2814) |
5000+ | CNY0.220 (CNY0.2486) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY4.40 (CNY4.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-UP3F5100V
Order Code3482512
Product RangeERJ-UP3 Series
Technical Datasheet
Resistance510ohm
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeERJ-UP3 Series
Temperature Coefficient± 100ppm/°C
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistance
510ohm
Resistor Technology
Thick Film
Product Range
ERJ-UP3 Series
Product Length
1.6mm
Operating Temperature Min
-55°C
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Product Width
0.8mm
Operating Temperature Max
155°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026