Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ-UP8F1500V
Order Code3593206
Product RangeERJ-UP8 Series
Technical Datasheet
810 In Stock
Need more?
810 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.760 (CNY1.9888) |
| 10+ | CNY0.637 (CNY0.7198) |
| 100+ | CNY0.425 (CNY0.4802) |
| 500+ | CNY0.407 (CNY0.4599) |
| 1000+ | CNY0.388 (CNY0.4384) |
| 2000+ | CNY0.366 (CNY0.4136) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.76 (CNY1.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-UP8F1500V
Order Code3593206
Product RangeERJ-UP8 Series
Technical Datasheet
Resistance150ohm
Power Rating660mW
Resistor TechnologyThick Film
Product RangeERJ-UP8 Series
Voltage Rating500V
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
150ohm
Resistor Technology
Thick Film
Voltage Rating
500V
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Power Rating
660mW
Product Range
ERJ-UP8 Series
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033