Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ3RQFR51V
Order Code2797526
Product RangeERJ-3R Series
Technical Datasheet
5,000 In Stock
Need more?
5000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5000+ | CNY0.176 (CNY0.1989) |
25000+ | CNY0.162 (CNY0.1831) |
50000+ | CNY0.159 (CNY0.1797) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CNY880.00 (CNY994.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3RQFR51V
Order Code2797526
Product RangeERJ-3R Series
Technical Datasheet
Resistance0.51ohm
Product RangeERJ-3R Series
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 300ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.51ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 300ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-3R Series
Power Rating
100mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027