Print Page
5,679 In Stock
Need more?
110 Next business day delivery available(Shanghai stock)
615 Delivery in 3-4 Business Days(Shanghai stock)
4954 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.380 (CNY2.6894) |
| 3+ | CNY2.070 (CNY2.3391) |
| 5+ | CNY1.760 (CNY1.9888) |
| 10+ | CNY1.440 (CNY1.6272) |
| 20+ | CNY1.420 (CNY1.6046) |
| 50+ | CNY1.390 (CNY1.5707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.38 (CNY2.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV10D221
Order Code1845442
Product RangeZNR V
Technical Datasheet
Voltage Rating VAC140V
Voltage Rating VDC180V
Product RangeZNR V
Clamping Voltage Vc Max360V
Varistor Case StyleDisc 10mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs3.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)39J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
140V
Product Range
ZNR V
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µs
3.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
180V
Clamping Voltage Vc Max
360V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
39J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ERZV10D221
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089