Print Page
13,233 In Stock
5,000 more incoming. You can reserve stock now
1066 Next business day delivery available(Shanghai stock)
2476 Delivery in 3-4 Business Days(Shanghai stock)
9691 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.380 (CNY2.6894) |
| 3+ | CNY2.040 (CNY2.3052) |
| 5+ | CNY1.690 (CNY1.9097) |
| 10+ | CNY1.340 (CNY1.5142) |
| 20+ | CNY1.320 (CNY1.4916) |
| 50+ | CNY1.290 (CNY1.4577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.38 (CNY2.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV10D471
Order Code1845450
Product RangeZNR V
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC385V
Product RangeZNR V
Clamping Voltage Vc Max775V
Varistor Case StyleDisc 10mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs3.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)85J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ERZV10D471 is a "ZNR" type-D Transient/Surge Absorber with large surge current and energy handling capability for absorbing transient overvoltage in a compact size. It is ideal for transistor, diode, IC, thyristor or triac semiconductor protection and relay or electromagnetic valve surge absorption.
- Large withstanding surge current capability in compact size
- Large "energy handling capability" absorbing transient over-voltages in compact size
Applications
Industrial, Consumer Electronics, Communications & Networking, Test & Measurement
Technical Specifications
Voltage Rating VAC
300V
Product Range
ZNR V
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µs
3.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
385V
Clamping Voltage Vc Max
775V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
85J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ERZV10D471
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814