Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoESE-20C421
Order Code2497581
Product RangeESE20C Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE-20C421
Order Code2497581
Product RangeESE20C Series
Technical Datasheet
Product RangeESE20C Series
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap ColourWhite
Contact Current DC Max100mA
Contact Voltage VDC14V
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
ESE20C Series
Switch Operation
Momentary
Actuator / Cap Colour
White
Contact Voltage VDC
14V
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Plunger for Cap
Contact Current DC Max
100mA
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000695