Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP3LR15CFM
Order Code4200140
Product RangePCC-M0730L (MC) Series
Your Part Number
Technical Datasheet
995 In Stock
Need more?
995 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.310 (CNY10.5203) |
| 50+ | CNY7.070 (CNY7.9891) |
| 100+ | CNY6.410 (CNY7.2433) |
| 250+ | CNY5.980 (CNY6.7574) |
| 500+ | CNY5.700 (CNY6.441) |
| 1500+ | CNY5.240 (CNY5.9212) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.31 (CNY10.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3LR15CFM
Order Code4200140
Product RangePCC-M0730L (MC) Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)29A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePCC-M0730L (MC) Series
Inductor Case / Package-
DC Resistance Max660µohm
Inductance Tolerance± 20%
Product Length8.7mm
Product Width7mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
PCC-M0730L (MC) Series
DC Resistance Max
660µohm
Product Length
8.7mm
Product Height
3mm
RMS Current (Irms)
29A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008