Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP3MR68KVP
Order Code2545723
Product RangePCC-M0530M-LP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 10+ | CNY4.410 (CNY4.9833) | 
| 100+ | CNY3.320 (CNY3.7516) | 
| 500+ | CNY2.950 (CNY3.3335) | 
| 1000+ | CNY2.710 (CNY3.0623) | 
| 2000+ | CNY2.680 (CNY3.0284) | 
| 4000+ | CNY2.630 (CNY2.9719) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY44.10 (CNY49.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3MR68KVP
Order Code2545723
Product RangePCC-M0530M-LP Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)8.4A
Inductor Construction-
Saturation Current (Isat)15.9A
Product RangePCC-M0530M-LP Series
Inductor Case / Package-
DC Resistance Max7810µohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Panasonic’s ETQP Series Metal Composite Type Power Choke Coils are suited for filter, step-down and step-up circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high resistance to vibration.
- Vibration Resistance of 10G ~ 30G (5Hz – 2kHz)
- Up to 40% Smaller
- Maximum Operating Temperature of 160°C
- Thermal Shock -40 ~+150°C
- Metal Composite Core with Magnetic Shielding
- Non-Hard Saturation
Technical Specifications
Inductance
680nH
Inductor Construction
-
Product Range
PCC-M0530M-LP Series
DC Resistance Max
7810µohm
Product Length
5.5mm
Product Height
3mm
RMS Current (Irms)
8.4A
Saturation Current (Isat)
15.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00049