Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP4M220KFM
Order Code2965286
Product RangePCC-M0748M-LE Series
Your Part Number
Technical Datasheet
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.110 (CNY6.9043) |
| 50+ | CNY4.390 (CNY4.9607) |
| 100+ | CNY4.140 (CNY4.6782) |
| 250+ | CNY3.830 (CNY4.3279) |
| 500+ | CNY3.780 (CNY4.2714) |
| 1000+ | CNY3.430 (CNY3.8759) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.11 (CNY6.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M220KFM
Order Code2965286
Product RangePCC-M0748M-LE Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Product RangePCC-M0748M-LE Series
Inductor Case / Package-
DC Resistance Max0.09251ohm
Inductance Tolerance± 20%
Product Length7.4mm
Product Width7mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
PCC-M0748M-LE Series
DC Resistance Max
0.09251ohm
Product Length
7.4mm
Product Height
4.8mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
4.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001863