Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVPASJC1A
Order Code3890182
Product RangeEVPAS Series
Your Part Number
Technical Datasheet
1,360 In Stock
Need more?
1360 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.500 (CNY3.955) |
| 50+ | CNY3.260 (CNY3.6838) |
| 100+ | CNY2.910 (CNY3.2883) |
| 250+ | CNY2.700 (CNY3.051) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY35.00 (CNY39.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPASJC1A
Order Code3890182
Product RangeEVPAS Series
Technical Datasheet
Product RangeEVPAS Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force350gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EVPAS Series
Switch Mounting
Surface Mount
Actuating Force
350gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015