Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQP2602W
Order Code2079558
Product RangeEVQP2 Series
Technical Datasheet
510 In Stock
Need more?
510 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.490 (CNY5.0737) |
| 50+ | CNY4.280 (CNY4.8364) |
| 100+ | CNY3.930 (CNY4.4409) |
| 250+ | CNY3.630 (CNY4.1019) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY44.90 (CNY50.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP2602W
Order Code2079558
Product RangeEVQP2 Series
Technical Datasheet
Product RangeEVQP2 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force350gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.7mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EVQP2602W is a Light Touch SMD Tactile Switch with SPST contact arrangement. It has natural push plate actuator.
- 200000-cycle Operating life
- External dimensions 4.1 x 4.1mm
- -40 to 85°C Operating temperature range
Applications
Automotive, Consumer Electronics
Technical Specifications
Product Range
EVQP2 Series
Switch Mounting
Surface Mount
Actuating Force
350gf
Switch Dimensions (L x W)
4.7mm x 3.5mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907