Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQPE504K
Order Code2079518
Product RangeEVQPE Series
Your Part Number
Technical Datasheet
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.570 (CNY2.9041) |
| 50+ | CNY2.440 (CNY2.7572) |
| 100+ | CNY2.190 (CNY2.4747) |
| 250+ | CNY2.050 (CNY2.3165) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.70 (CNY29.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPE504K
Order Code2079518
Product RangeEVQPE Series
Technical Datasheet
Product RangeEVQPE Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRectangular Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EVQPE504K is a Light Touch Tactile Switch with snap action/push-on SPST contact arrangement. It has black push-plate actuator.
- 50000-cycle Operating life
- -30 to 85°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
Product Range
EVQPE Series
Switch Mounting
Through Hole
Actuating Force
160gf
Switch Dimensions (L x W)
6mm x 3.5mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000146