Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQPUC02K
Order Code2860925
Product RangeEVQPU Series
Your Part Number
Technical Datasheet
6,509 In Stock
Need more?
6509 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.420 (CNY3.8646) |
| 50+ | CNY3.240 (CNY3.6612) |
| 100+ | CNY2.890 (CNY3.2657) |
| 250+ | CNY2.690 (CNY3.0397) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY34.20 (CNY38.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPUC02K
Order Code2860925
Product RangeEVQPU Series
Technical Datasheet
Product RangeEVQPU Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force2.2N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.7mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVQPUC02K is an EVQPU series small-sized side-operational SMD tactile switch. Suitable as operation switch for portable electronic equipment (mobile phones, digital still cameras, camcorders, portable audio players, etc). It is a side push switch with a surface mount type (SMD). It is suitable for portable electronic equipment. This switch has short click travel of 0.3mm and a low operating life cycle of 100,000.
- External dimension is 4.7 × 3.5mm (Excluding the push plate), height is 1.65mm
- With straight terminals, with boss
- 2.2N operating force, black push plate colour, 100,000 cycles operating life
- Snap action/Push-on type SPST type
- 10µA/2VDC to 50mA/12VDC (resistive load) rating, 500mohm max contact resistance
- 100Mohm min insulation resistance (100VDC)
- 10ms (ON, OFF ) max bouncing, 0.3mm (+0.1/-0.2mm) travel
- 30N for 1 minute push strength
- Operating temperature range from -20°C to +70°C
Technical Specifications
Product Range
EVQPU Series
Switch Mounting
Surface Mount
Actuating Force
2.2N
Switch Dimensions (L x W)
4.7mm x 3.5mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001