Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEX-13EA-PN
Order Code3995265
Product RangeEX-10 Series
Also Known AsEX13EAPN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,240.510 (CNY1,401.7763) |
| 5+ | CNY1,085.450 (CNY1,226.5585) |
| 10+ | CNY899.370 (CNY1,016.2881) |
| 25+ | CNY817.890 (CNY924.2157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,240.51 (CNY1,401.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEX-13EA-PN
Order Code3995265
Product RangeEX-10 Series
Also Known AsEX13EAPN
Technical Datasheet
Sensor TypeUltra-Slim Photoelectric Sensors
Sensing Distance Max500mm
Sensing Range Max500mm
Supply Voltage DC Min12V
Sensing MethodThrough Beam
Sensor Output TypePNP
Supply Voltage DC Max24V
Output TypePNP Open Collector
Product RangeEX-10 Series
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source680nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Ultra-Slim Photoelectric Sensors
Sensing Range Max
500mm
Sensing Method
Through Beam
Supply Voltage DC Max
24V
Product Range
EX-10 Series
Supply Voltage Min
12VDC
Light Source
680nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
500mm
Supply Voltage DC Min
12V
Sensor Output Type
PNP
Output Type
PNP Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1