Print Page
Technical Specifications
Insulator Body Material
-
Breakdown Voltage Vbr
-
Thermal Impedance
-
Product Range
EYGN
Thermal Conductivity
0.026W/m.K
Volume Resistivity
-
Dielectric Strength
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722