Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEZPV1A475LTT
Order Code4177896
Product RangeEZPV Series
Your Part Number
Technical Datasheet
298 In Stock
Need more?
298 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.000 (CNY50.850) |
| 10+ | CNY28.140 (CNY31.7982) |
| 25+ | CNY26.700 (CNY30.171) |
| 50+ | CNY25.250 (CNY28.5325) |
| 100+ | CNY23.810 (CNY26.9053) |
| 300+ | CNY23.330 (CNY26.3629) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.00 (CNY50.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZPV1A475LTT
Order Code4177896
Product RangeEZPV Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4.7µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating50V/µs
Peak Current235A
RMS Current (Irms)6.2A
ESR0.0217ohm
Product Diameter-
Product Length41mm
Product Width17mm
Product Height34.5mm
Ripple Current-
Output (kvar)-
Product RangeEZPV Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
EZPV series plastic film capacitors with high safety (with safety function). These metallized polypropylene film capacitors are suitable for DC filtering, DC link circuit, solar inverters, wind power generation, industrial power supplies, inverter circuit in appliances (air conditioners etc) and on board charger, AC/DC, DC/DC converter for automotive.
- Long product life, high reliability
- Low loss, low ESR
- Flame retardant (case and sealing resin)
- Metallized dielectric with segmented pattern electrodes
- UL94 V-0 plastic case and sealing
- Tinned wires, 2-pin type
- 37.5mm pitch (for automotive)
- AEC-Q200 compliant
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
4.7µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
235A
ESR
0.0217ohm
Product Length
41mm
Product Height
34.5mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
50V/µs
RMS Current (Irms)
6.2A
Product Diameter
-
Product Width
17mm
Ripple Current
-
Product Range
EZPV Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028