9 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY548.290 (CNY619.5677) |
| 5+ | CNY479.750 (CNY542.1175) |
| 10+ | CNY397.510 (CNY449.1863) |
| 25+ | CNY356.390 (CNY402.7207) |
| 50+ | CNY328.970 (CNY371.7361) |
| 100+ | CNY307.040 (CNY346.9552) |
| 500+ | CNY290.590 (CNY328.3667) |
Product Information
Product Overview
The GX-F8A-P is a rectangular-shaped Inductive Proximity Sensor with PNP open-collector transistor output. It offers normally open output operation, front sensing and 2.5mm maximum sensing range. Thorough adjustment and control of sensing sensitivity greatly reduces individual sensor differences and variations. The work of adjusting sensor positions when using multiple sensors and when sensors have been replaced is much easier. The new integrated construction method used provides shock resistance of 10000m/s² and vibration resistance clears durability tests of between 10 and 500Hz.
- Can be installed with ample space
- Environmental resistance
- Highly resistant to water or oil
- Indicators are easy to see over a wide field of view
- Tightening strength increased with no damage
- Conductor thickness doubled to make wiring much easier
Applications
Sensing & Instrumentation, Lighting
Technical Specifications
Inductive Proximity Sensor
70°C
PNP-NO
12V
24V
24VDC
Module
PBT (Polybutylene Terephthalate)
-25°C
To Be Advised
2.1mm
-
2.5mm
-
12VDC
PNP, NO
Cable
IP68, IP68G
GX-F Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate