Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoGX-F8B
Order Code2776708
Product RangeGX-F Series
Your Part Number
Technical Datasheet
210 In Stock
Need more?
210 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.000 (CNY265.550) |
Price for:Each
Minimum: 1
Multiple: 1
CNY235.00 (CNY265.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoGX-F8B
Order Code2776708
Product RangeGX-F Series
Technical Datasheet
Sensing Range Max2.5mm
Sensor Output TypeNPN-NC
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Product RangeGX-F Series
SVHCTo Be Advised
Product Overview
The GX-F8B is an Inductive Proximity Sensor with NPN open collector output transistor, longest stable sensing range. Adjustment and control of sensing sensitivity greatly reduces individual sensor differences and variations. Components such as the sensor coil and core and product design have been totally revised to provide excellent temperature characteristics. IP68g prevents damage to the sensor by stopping water and oil getting inside.
- Normally closed operation
- PBT enclosure
- -25 to 70°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
2.5mm
Supply Voltage DC Min
12V
Product Range
GX-F Series
Sensor Output Type
NPN-NC
Supply Voltage DC Max
24V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02