Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoPM2-LH10-C1
Order Code3995750
Product RangePM2 Series
Also Known AsPM2LH10C1
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY519.170 (CNY586.6621) |
Price for:Each
Minimum: 1
Multiple: 1
CNY519.17 (CNY586.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoPM2-LH10-C1
Order Code3995750
Product RangePM2 Series
Also Known AsPM2LH10C1
Technical Datasheet
Sensor TypeMicro Photoelectric Sensor
Sensing Distance Max8mm
Sensing Range Max8mm
Sensor Output TypeNPN
Supply Voltage DC Min5V
Sensing MethodReflective
Supply Voltage DC Max24V
Output TypeNPN Open Collector
Product RangePM2 Series
Connection MethodCable
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Light Source880nm Infrared LED
Qualification-
IP Rating-
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Micro Photoelectric Sensor
Sensing Range Max
8mm
Supply Voltage DC Min
5V
Supply Voltage DC Max
24V
Product Range
PM2 Series
Supply Voltage Min
5VDC
Light Source
880nm Infrared LED
IP Rating
-
Operating Temperature Max
55°C
Sensing Distance Max
8mm
Sensor Output Type
NPN
Sensing Method
Reflective
Output Type
NPN Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05